
LP5810ADSDR | |
|---|---|
DigiKey Part Number | 296-LP5810ADSDRTR-ND - Tape & Reel (TR) 296-LP5810ADSDRCT-ND - Cut Tape (CT) 296-LP5810ADSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5810ADSDR |
Description | IC LED DRIVER LINEAR 51MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 51mA 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5810ADSDR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-WSON (3x3) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5810BDSDR | Texas Instruments | 6,000 | 296-LP5810BDSDRCT-ND | ¥7.19000 | Parametric Equivalent |
| LP5810CDSDR | Texas Instruments | 421 | 296-LP5810CDSDRCT-ND | ¥7.19000 | Parametric Equivalent |
| LP5810DDSDR | Texas Instruments | 2,672 | 296-LP5810DDSDRCT-ND | ¥7.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.61120 | ¥115.28 |
| 100 | ¥4.05060 | ¥405.06 |
| 250 | ¥3.78204 | ¥945.51 |
| 500 | ¥3.62028 | ¥1,810.14 |
| 1,000 | ¥3.49225 | ¥3,492.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.59701 | ¥10,791.03 |
| 6,000 | ¥3.50989 | ¥21,059.34 |
| 9,000 | ¥3.46625 | ¥31,196.25 |
| 15,000 | ¥3.41792 | ¥51,268.80 |
| 21,000 | ¥3.38967 | ¥71,183.07 |


