



LP3891EMR-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3891EMR-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3891EMR-1.2/NOPB |
Description | IC REG LIN 1.2V 800MA 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3891EMR-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SO PowerPad |
Voltage Dropout (Max) 0.43V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥28.74800 | ¥287.48 |
| 95 | ¥23.97379 | ¥2,277.51 |
| 190 | ¥23.01589 | ¥4,373.02 |
| 285 | ¥22.53604 | ¥6,422.77 |
| 570 | ¥21.83254 | ¥12,444.55 |
| 1,045 | ¥21.32011 | ¥22,279.51 |
| 2,565 | ¥20.70485 | ¥53,107.94 |



