Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38842T-1.2/NOPB

DigiKey Part Number
LP38842T-1.2/NOPB-ND
Manufacturer
Manufacturer Product Number
LP38842T-1.2/NOPB
Description
IC REG LINEAR 1.2V 1.5A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP38842T-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
30 µA
Mfr
Current - Supply (Max)
40 mA
Packaging
Tube
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
5.5V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.315V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥25.48000¥254.80
45¥22.34911¥1,005.71
135¥20.76807¥2,803.69
270¥19.99500¥5,398.65
540¥19.35822¥10,453.44
1,035¥18.86334¥19,523.56
2,520¥18.31771¥46,160.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.