


LP38842S-0.8/NOPB | |
|---|---|
DigiKey Part Number | LP38842S-0.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38842S-0.8/NOPB |
Description | IC REG LINEAR 0.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38842S-0.8/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 80dB ~ 58dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.315V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥23.28000 | ¥232.80 |
| 45 | ¥20.39556 | ¥917.80 |
| 135 | ¥18.93830 | ¥2,556.67 |


