


LP38841T-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP38841T-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38841T-1.2/NOPB |
Description | IC REG LINEAR 1.2V 800MA TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38841T-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.21V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥21.61800 | ¥216.18 |
| 45 | ¥18.91800 | ¥851.31 |
| 135 | ¥17.55074 | ¥2,369.35 |
| 270 | ¥16.88181 | ¥4,558.09 |


