Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP3882ES-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-41573-5-ND |
Manufacturer | |
Manufacturer Product Number | LP3882ES-1.5/NOPB |
Description | IC REG LINEAR 1.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3882ES-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.27V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38842S-1.5/NOPB | Texas Instruments | 0 | LP38842S-1.5/NOPB-ND | ¥21.37060 | Parametric Equivalent |
| LP38842SX-1.5/NOPB | Texas Instruments | 68 | 296-LP38842SX-1.5/NOPBCT-ND | ¥31.76000 | Parametric Equivalent |
| LP3892ES-1.5/NOPB | Texas Instruments | 500 | LP3892ES-1.5/NOPB-ND | ¥38.95000 | Parametric Equivalent |
| LP3892ESX-1.5/NOPB | Texas Instruments | 180 | LP3892ESX-1.5/NOPBCT-ND | ¥33.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 225 | ¥32.78191 | ¥7,375.93 |


