


LP3872ES-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3872ES-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3872ES-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3872ES-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.53000 | ¥42.53 |
| 10 | ¥32.27500 | ¥322.75 |
| 45 | ¥28.40044 | ¥1,278.02 |
| 135 | ¥26.44141 | ¥3,569.59 |
| 270 | ¥25.48278 | ¥6,880.35 |
| 540 | ¥24.69378 | ¥13,334.64 |
| 1,035 | ¥24.08065 | ¥24,923.47 |
| 2,520 | ¥23.40444 | ¥58,979.19 |

