Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693SDX-ADJ/NOPB

DigiKey Part Number
296-LP38693SDX-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LP38693SDX-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LP38693SDX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693SDX-ADJ/NOPB
Description
IC REG LIN POS ADJ 500MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38693SDX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
100 µA
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-WSON (3x3)
Current - Output
Base Product Number
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38693QSD-ADJ/NOPBTexas Instruments867296-39615-1-ND¥17.62000Parametric Equivalent
LP38693SD-ADJ/NOPBTexas Instruments4,137LP38693SD-ADJ/NOPBCT-ND¥16.38000Parametric Equivalent
In-Stock: 2,571
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥9.22900¥92.29
25¥8.36920¥209.23
100¥7.43060¥743.06
250¥6.98252¥1,745.63
500¥6.71226¥3,356.13
1,000¥6.64287¥6,642.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥6.13320¥27,599.40
9,000¥6.01323¥54,119.07
13,500¥5.95314¥80,367.39
Manufacturers Standard Package