Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693QSDX-3.3/NOPB

DigiKey Part Number
296-43301-2-ND - Tape & Reel (TR)
296-43301-1-ND - Cut Tape (CT)
296-43301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693QSDX-3.3/NOPB
Description
IC REG LINEAR 3.3V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38693QSDX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
100 µA
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.55V @ 500mA
Supplier Device Package
6-WSON (3x3)
Current - Output
Base Product Number
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,948
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.95900¥129.59
25¥11.81600¥295.40
100¥10.55170¥1,055.17
250¥9.94912¥2,487.28
500¥9.58592¥4,792.96
1,000¥9.28704¥9,287.04
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥8.55145¥38,481.53
9,000¥8.39495¥75,554.55
Manufacturers Standard Package