



LP38691DT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38691DT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38691DT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DT-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tube | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD33KA5FP-E2 | Rohm Semiconductor | 2,030 | BD33KA5FP-E2CT-ND | ¥10.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥13.86100 | ¥138.61 |
| 75 | ¥11.53827 | ¥865.37 |
| 150 | ¥10.99853 | ¥1,649.78 |
| 300 | ¥10.55473 | ¥3,166.42 |
| 525 | ¥10.25417 | ¥5,383.44 |
| 1,050 | ¥9.94188 | ¥10,438.97 |
| 2,550 | ¥9.62138 | ¥24,534.52 |
| 5,025 | ¥9.42497 | ¥47,360.47 |


