Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3852ESX-3.3/NOPB

DigiKey Part Number
296-LP3852ESX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LP3852ESX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LP3852ESX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3852ESX-3.3/NOPB
Description
IC REG LINEAR 3.3V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3852ESX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
3 mA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB ~ 57dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.38V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3852ES-3.3/NOPBTexas Instruments49LP3852ES-3.3/NOPB-ND¥50.86000Parametric Equivalent
MIC29151-3.3WU-TRMicrochip Technology1,538MIC29151-3.3WU-CT-ND¥41.02000Similar
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.04000¥38.04
10¥28.88700¥288.87
25¥26.59320¥664.83
100¥24.07150¥2,407.15
250¥22.86920¥5,717.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.49436¥9,747.18
1,000¥18.95723¥18,957.23
1,500¥18.68826¥28,032.39
2,500¥18.39026¥45,975.65
3,500¥18.21601¥63,756.04
Manufacturers Standard Package