


LP2992IM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37606-2-ND - Tape & Reel (TR) 296-37606-1-ND - Cut Tape (CT) 296-37606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.26200 | ¥156.55 |
| 100 | ¥5.52920 | ¥552.92 |
| 250 | ¥5.17984 | ¥1,294.96 |
| 500 | ¥4.96930 | ¥2,484.65 |
| 1,000 | ¥4.85864 | ¥4,858.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.58191 | ¥13,745.73 |
| 6,000 | ¥4.47716 | ¥26,862.96 |
| 9,000 | ¥4.42470 | ¥39,822.30 |
| 15,000 | ¥4.36659 | ¥65,498.85 |

