Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2987AIMM-5.0/NOPB

DigiKey Part Number
296-LP2987AIMM-5.0/NOPBTR-ND - Tape & Reel (TR)
296-LP2987AIMM-5.0/NOPBCT-ND - Cut Tape (CT)
296-LP2987AIMM-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2987AIMM-5.0/NOPB
Description
IC REG LINEAR 5V 200MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2987AIMM-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
3.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-VSSOP
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2986AIMM-5.0/NOPBTexas Instruments217LP2986AIMM-5.0/NOPBCT-ND¥31.92000Parametric Equivalent
LP2988AIMM-5.0/NOPBTexas Instruments2,016296-LP2988AIMM-5.0/NOPBCT-ND¥27.79000Parametric Equivalent
In-Stock: 993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.94000¥29.94
10¥22.52700¥225.27
25¥20.67480¥516.87
100¥18.63890¥1,863.89
250¥17.66736¥4,416.84
500¥17.08218¥8,541.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.11698¥16,116.98
2,000¥15.73210¥31,464.20
3,000¥15.53941¥46,618.23
5,000¥15.32579¥76,628.95
Manufacturers Standard Package