Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985IM5X-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-43905-2-ND - Tape & Reel (TR) 296-43905-1-ND - Cut Tape (CT) 296-43905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5X-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5X-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM18R | STMicroelectronics | 16,077 | 497-3497-1-ND | ¥0.72000 | Similar |
| LT1761ES5-1.8#TR | Analog Devices Inc. | 0 | LT1761ES5-1.8#TR-ND | ¥0.00000 | Similar |
| LT1761ES5-1.8#TRM | Analog Devices Inc. | 0 | LT1761ES5-1.8#TRMTR-ND | ¥0.00000 | Similar |
| LT1761ES5-1.8#TRMPBF | Analog Devices Inc. | 4,015 | 505-LT1761ES5-1.8#TRMPBFCT-ND | ¥4.47000 | Similar |
| LT1761ES5-1.8#TRPBF | Analog Devices Inc. | 5,167 | 505-LT1761ES5-1.8#TRPBFCT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.52782 | ¥10,583.46 |




