Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5-2.5

DigiKey Part Number
296-36265-2-ND - Tape & Reel (TR)
296-36265-1-ND - Cut Tape (CT)
296-36265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-2.5
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985IM5-2.5/NOPBTexas Instruments168LP2985IM5-2.5/NOPBCT-ND¥7.86000Direct
LD2985BM25RSTMicroelectronics5,650497-3498-1-ND¥6.12000Similar
LT1761ES5-2.5#TRMPBFAnalog Devices Inc.7,092LT1761ES5-2.5#TRMPBFCT-ND¥36.97000Similar
LT1761ES5-2.5#TRPBFAnalog Devices Inc.5,291505-LT1761ES5-2.5#TRPBFCT-ND¥36.97000Similar
LT1761IS5-2.5#TRMPBFAnalog Devices Inc.2,678LT1761IS5-2.5#TRMPBFCT-ND¥41.52000Similar
In-Stock: 2,002
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.94893¥4,948.93
2,000¥4.61904¥9,238.08
5,000¥4.38809¥21,940.45
10,000¥4.22312¥42,231.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥7.11200¥71.12
25¥6.42760¥160.69
100¥5.67820¥567.82
250¥5.32124¥1,330.31
500¥5.10606¥2,553.03
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥6.90500¥69.05
25¥6.23880¥155.97
100¥5.51280¥551.28
250¥5.16644¥1,291.61
500¥4.95736¥2,478.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.