Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985A-30DBVT

DigiKey Part Number
296-LP2985A-30DBVTTR-ND - Tape & Reel (TR)
296-LP2985A-30DBVTCT-ND - Cut Tape (CT)
296-LP2985A-30DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985A-30DBVT
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985A-30DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985A-30DBVRTexas Instruments4,064296-36941-1-ND¥4.63000Parametric Equivalent
LP2985AIM5-3.0/NOPBTexas Instruments4,281LP2985AIM5-3.0/NOPBCT-ND¥9.76000Parametric Equivalent
SPX3819M5-L-3-0/TRMaxLinear, Inc.1,5191016-SPX3819M5-L-3-0/TRCT-ND¥3.72000Similar
In-Stock: 3,163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥11.87600¥118.76
25¥10.81040¥270.26
100¥9.64030¥964.03
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.81748¥2,204.37
500¥8.49064¥4,245.32
750¥8.32700¥6,245.25
1,250¥8.14574¥10,182.17
1,750¥8.03976¥14,069.58
2,500¥7.93781¥19,844.52
Manufacturers Standard Package