Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985-25DBVT

DigiKey Part Number
296-32150-2-ND - Tape & Reel (TR)
296-32150-1-ND - Cut Tape (CT)
296-32150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985-25DBVT
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-25DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.11268¥1,778.17
500¥6.83464¥3,417.32
750¥6.69533¥5,021.50
1,250¥6.54101¥8,176.26
1,750¥6.45085¥11,288.99
2,500¥6.36413¥15,910.33
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥9.42000¥94.20
25¥8.54160¥213.54
100¥7.57360¥757.36
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥8.70800¥87.08
25¥7.89600¥197.40
100¥7.00120¥700.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.

Other Suppliers on DigiKey

14,925In Stock
Ships from Rochester Electronics, LLC