


LP2982IM5X-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-37591-2-ND - Tape & Reel (TR) 296-37591-1-ND - Cut Tape (CT) 296-37591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982IM5X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982IM5X-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982AIM5-3.3/NOPB | Texas Instruments | 1,532 | LP2982AIM5-3.3/NOPBCT-ND | ¥9.84000 | Parametric Equivalent |
| LP2982AIM5X-3.3/NOPB | Texas Instruments | 1,107 | LP2982AIM5X-3.3/NOPBCT-ND | ¥13.56000 | Parametric Equivalent |
| LP2982IM5-3.3/NOPB | Texas Instruments | 11,427 | LP2982IM5-3.3/NOPBCT-ND | ¥8.85000 | Parametric Equivalent |
| SPX3819M5-L-3-3/TR | MaxLinear, Inc. | 41,572 | 1016-1873-1-ND | ¥3.72000 | Similar |
| SPX5205M5-L-3-3/TR | MaxLinear, Inc. | 2,342 | 1016-1878-1-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.31800 | ¥63.18 |
| 25 | ¥5.69960 | ¥142.49 |
| 100 | ¥5.02480 | ¥502.48 |
| 250 | ¥4.70300 | ¥1,175.75 |
| 500 | ¥4.50880 | ¥2,254.40 |
| 1,000 | ¥4.39062 | ¥4,390.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.15162 | ¥12,454.86 |
| 6,000 | ¥4.05499 | ¥24,329.94 |
| 9,000 | ¥4.00660 | ¥36,059.40 |
| 15,000 | ¥3.95300 | ¥59,295.00 |
| 21,000 | ¥3.92166 | ¥82,354.86 |

