


LP2982AIM5X-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2982AIM5X-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2982AIM5X-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2982AIM5X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5X-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5X-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX3819M5-L-3-0/TR | MaxLinear, Inc. | 1,519 | 1016-SPX3819M5-L-3-0/TRCT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥10.76800 | ¥107.68 |
| 25 | ¥9.78840 | ¥244.71 |
| 100 | ¥8.71160 | ¥871.16 |
| 250 | ¥8.19920 | ¥2,049.80 |
| 500 | ¥7.89008 | ¥3,945.04 |
| 1,000 | ¥7.63577 | ¥7,635.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.10834 | ¥21,325.02 |
| 6,000 | ¥6.95904 | ¥41,754.24 |
| 9,000 | ¥6.88431 | ¥61,958.79 |

