


LP2957AIT/NOPB | |
|---|---|
DigiKey Part Number | LP2957AIT/NOPB-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LP2957AIT/NOPB |
Description | IC REG LINEAR 5V 250MA TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2957AIT/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | Current - Supply (Max) 33 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥31.44300 | ¥314.43 |
| 45 | ¥27.69533 | ¥1,246.29 |
| 135 | ¥25.80119 | ¥3,483.16 |
| 270 | ¥24.87430 | ¥6,716.06 |
| 540 | ¥24.11148 | ¥13,020.20 |
| 1,035 | ¥23.51875 | ¥24,341.91 |
| 2,520 | ¥22.86506 | ¥57,619.95 |

