Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2951-50QDRM3Q1

DigiKey Part Number
296-LP2951-50QDRM3Q1TR-ND - Tape & Reel (TR)
296-LP2951-50QDRM3Q1CT-ND - Cut Tape (CT)
296-LP2951-50QDRM3Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951-50QDRM3Q1
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951-50QDRM3Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
140 µA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (100Hz)
Part Status
Active
Control Features
Enable, Error Flag
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
30V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
5V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.6V @ 100mA
Supplier Device Package
8-SOIC
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.29300¥52.93
25¥4.76680¥119.17
100¥4.18790¥418.79
250¥3.91236¥978.09
500¥3.74582¥1,872.91
1,000¥3.61879¥3,618.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.72367¥11,171.01
6,000¥3.63407¥21,804.42
9,000¥3.58918¥32,302.62
15,000¥3.53942¥53,091.30
21,000¥3.51036¥73,717.56
Manufacturers Standard Package