CC1354P10-1 SimpleLink™ 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-EM-CC1354P10-1

DigiKey Part Number
296-LP-EM-CC1354P10-1-ND
Manufacturer
Manufacturer Product Number
LP-EM-CC1354P10-1
Description
LAUNCHPAD BOARD CC1354P10-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC1354P10-1 SimpleLink™ 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s)
Manufacturer
Texas Instruments
Antenna Type
PCB Trace Antenna(s) On-Board
Series
Utilized IC / Part
CC1354P10-1
Packaging
Bulk
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
868MHz, 915MHz, 2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
868MHz, 915MHz, 2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.79000¥299.79
Manufacturers Standard Package