CC2652RB SimpleLink™ 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-CC2652RB

DigiKey Part Number
296-LP-CC2652RB-ND
Manufacturer
Manufacturer Product Number
LP-CC2652RB
Description
LED DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC2652RB SimpleLink™ 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s)
Manufacturer
Texas Instruments
Utilized IC / Part
CC2652RB
Series
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.42000¥413.42
Manufacturers Standard Package