
LMZ34202EVM | |
|---|---|
DigiKey Part Number | 296-44443-ND |
Manufacturer | |
Manufacturer Product Number | LMZ34202EVM |
Description | EVAL BOARD FOR LMZ34202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ34202 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V, 3.3V, 5V, 6V or 7.5V |
Manufacturer Texas Instruments | Current - Output 2A |
Series | Voltage - Input 4.5V ~ 42V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ34202 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


