

LMZ20502EVM | |
|---|---|
DigiKey Part Number | 296-38661-ND |
Manufacturer | |
Manufacturer Product Number | LMZ20502EVM |
Description | EVAL BOARD FOR LMZ20502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ20502 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 3MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ20502 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


