

LMZ14202EXTTZE/NOPB | |
|---|---|
DigiKey Part Number | LMZ14202EXTTZE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14202EXTTZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14202EXTTZE/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥332.37000 | ¥332.37 |
| 5 | ¥320.03200 | ¥1,600.16 |
| 10 | ¥314.83000 | ¥3,148.30 |
| 45 | ¥303.83044 | ¥13,672.37 |
| 90 | ¥298.88133 | ¥26,899.32 |
| 135 | ¥296.02052 | ¥39,962.77 |
| 270 | ¥291.18904 | ¥78,621.04 |


