Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input

LMZ14201HTZE/NOPB

DigiKey Part Number
LMZ14201HTZE/NOPB-ND
Manufacturer
Manufacturer Product Number
LMZ14201HTZE/NOPB
Description
DC DC CONVERTER 5-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14201HTZE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Efficiency
97%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
TO-PMOD-7, Power Module
Number of Outputs
1
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Voltage - Input (Min)
6V
Supplier Device Package
TO-PMOD-7
Voltage - Input (Max)
42V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.87000¥125.87
5¥121.17200¥605.86
10¥119.22000¥1,192.20
45¥115.05778¥5,177.60
90¥113.18689¥10,186.82
135¥112.10504¥15,134.18
270¥110.27885¥29,775.29
540¥108.47954¥58,578.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.