

LMZ13610EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMZ13610EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ13610EVAL/NOPB |
Description | EVAL BOARD FOR LMZ13610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ13610 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V, 2.5V, 3.3V, 5V |
Manufacturer Texas Instruments | Current - Output 10A |
Series | Voltage - Input 6V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ13610 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


