

LMZ12010EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMZ12010EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ12010EVAL/NOPB |
Description | EVAL BOARD FOR LMZ12010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ12010 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ12010 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V, 2.5V, 3.3V, 5V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,338.39000 | ¥2,338.39 |


