

LMZ10500SILEVM | |
|---|---|
DigiKey Part Number | 296-37455-ND |
Manufacturer | |
Manufacturer Product Number | LMZ10500SILEVM |
Description | EVAL BOARD FOR LMZ10500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ10500 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 650mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ10500 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.77000 | ¥602.77 |


