RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2820RTCR

DigiKey Part Number
296-LMX2820RTCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2820RTCR
Description
IC POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMX2820RTCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
45MHz ~ 22.6GHz
Manufacturer
Texas Instruments
RF Type
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-VQFN (7x7)
Function
Synthesizer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1,069.80673¥2,674,516.83
Manufacturers Standard Package