RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2595RHAR

DigiKey Part Number
LMX2595RHAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2595RHAR
Description
LMX2595RHAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LMX2595RHAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10MHz ~ 20GHz
Manufacturer
Texas Instruments
RF Type
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
40-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
40-VQFN (6x6)
Function
Synthesizer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥981.90428¥2,454,760.70
Manufacturers Standard Package