Frequency Synthesizer (RF) IC 14GHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2492QRTWTQ1

DigiKey Part Number
296-37905-2-ND - Tape & Reel (TR)
296-37905-1-ND - Cut Tape (CT)
296-37905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2492QRTWTQ1
Description
IC FREQ SYNTH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 14GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2492QRTWTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
Texas Instruments
Frequency - Max
14GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Type
Frequency Synthesizer (RF)
Mounting Type
Surface Mount
PLL
Yes
Grade
Automotive
Input
Clock
Qualification
AEC-Q100
Output
Clock
Package / Case
24-WFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
24-WQFN (4x4)
Ratio - Input:Output
2:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥244.05000¥244.05
10¥196.90000¥1,969.00
25¥185.13560¥4,628.39
100¥174.92860¥17,492.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥179.75060¥44,937.65
500¥175.72808¥87,864.04
Manufacturers Standard Package

Other Suppliers on DigiKey

3,068In Stock
Ships from Rochester Electronics, LLC