
LMV844MT/NOPB | |
|---|---|
DigiKey Part Number | LMV844MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV844MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV844MT/NOPB Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.03mA (x4 Channels) |
Series | Current - Output / Channel 37 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 4.5 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.85000 | ¥62.85 |
| 10 | ¥48.36300 | ¥483.63 |
| 94 | ¥40.93351 | ¥3,847.75 |
| 188 | ¥39.43298 | ¥7,413.40 |
| 282 | ¥38.68138 | ¥10,908.15 |
| 564 | ¥37.57926 | ¥21,194.70 |
| 1,034 | ¥36.77655 | ¥38,026.95 |

