
LMV824MX/NOPB | |
|---|---|
DigiKey Part Number | LMV824MX/NOPBTR-ND - Tape & Reel (TR) LMV824MX/NOPBCT-ND - Cut Tape (CT) LMV824MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV824MX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.87500 | ¥108.75 |
| 25 | ¥9.89080 | ¥247.27 |
| 100 | ¥8.80510 | ¥880.51 |
| 250 | ¥8.28752 | ¥2,071.88 |
| 500 | ¥7.97574 | ¥3,987.87 |
| 1,000 | ¥7.94614 | ¥7,946.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.44819 | ¥18,620.48 |
| 5,000 | ¥7.28491 | ¥36,424.55 |
| 7,500 | ¥7.20310 | ¥54,023.25 |

