
LMV821M5 | |
|---|---|
DigiKey Part Number | LMV821M5TR-ND - Tape & Reel (TR) LMV821M5CT-ND - Cut Tape (CT) LMV821M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821M5 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821M5 Models |
Category | Voltage - Input Offset 3.5 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV821M5/NOPB | Texas Instruments | 274 | LMV821M5/NOPBCT-ND | ¥13.65000 | Direct |
| LMV821M5X/NOPB | Texas Instruments | 2,000 | LMV821M5X/NOPBCT-ND | ¥12.53000 | MFR Recommended |
| LMV821AILT | STMicroelectronics | 10,836 | 497-12089-1-ND | ¥9.01000 | Similar |
| LMV821ILT | STMicroelectronics | 4,977 | 497-12091-1-ND | ¥11.16000 | Similar |
| MAX4400AUK+T | Analog Devices Inc./Maxim Integrated | 3,749 | MAX4400AUK+TCT-ND | ¥15.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.81706 | ¥9,817.06 |
| 2,000 | ¥9.51008 | ¥19,020.16 |
| 3,000 | ¥9.35637 | ¥28,069.11 |
| 5,000 | ¥9.18600 | ¥45,930.00 |
| 7,000 | ¥9.08645 | ¥63,605.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.60400 | ¥136.04 |
| 25 | ¥12.40840 | ¥310.21 |
| 100 | ¥11.09090 | ¥1,109.09 |
| 250 | ¥10.46288 | ¥2,615.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.20700 | ¥132.07 |
| 25 | ¥12.04760 | ¥301.19 |
| 100 | ¥10.76840 | ¥1,076.84 |
| 250 | ¥10.15820 | ¥2,539.55 |
| 500 | ¥9.79052 | ¥4,895.26 |

