
LMV772MM/NOPB | |
|---|---|
DigiKey Part Number | LMV772MM/NOPBTR-ND - Tape & Reel (TR) LMV772MM/NOPBCT-ND - Cut Tape (CT) LMV772MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV772MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV772MM/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 3.5 MHz | Base Product Number |
Current - Input Bias 0.23 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.43100 | ¥144.31 |
| 25 | ¥13.17240 | ¥329.31 |
| 100 | ¥11.78720 | ¥1,178.72 |
| 250 | ¥11.12612 | ¥2,781.53 |
| 500 | ¥10.80574 | ¥5,402.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.39944 | ¥10,399.44 |
| 2,000 | ¥10.12942 | ¥20,258.84 |
| 3,000 | ¥9.99426 | ¥29,982.78 |
| 5,000 | ¥9.84445 | ¥49,222.25 |
| 7,000 | ¥9.75688 | ¥68,298.16 |


