
LMV7239QM7/NOPB | |
|---|---|
DigiKey Part Number | 296-40313-2-ND - Tape & Reel (TR) 296-40313-1-ND - Cut Tape (CT) 296-40313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239QM7/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239QM7/NOPB Models |
Category | Current - Quiescent (Max) 95µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 75ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 0.6µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.77000 | ¥26.77 |
| 10 | ¥20.02800 | ¥200.28 |
| 25 | ¥18.33200 | ¥458.30 |
| 100 | ¥16.47230 | ¥1,647.23 |
| 250 | ¥15.58584 | ¥3,896.46 |
| 500 | ¥15.30042 | ¥7,650.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.61131 | ¥14,611.31 |
| 2,000 | ¥14.24917 | ¥28,498.34 |
| 3,000 | ¥14.06776 | ¥42,203.28 |
| 5,000 | ¥13.86685 | ¥69,334.25 |











