
LMV721IDCKT | |
|---|---|
DigiKey Part Number | 296-LMV721IDCKTTR-ND - Tape & Reel (TR) 296-LMV721IDCKTCT-ND - Cut Tape (CT) 296-LMV721IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721IDCKT Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.03mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 5.25V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2021MF/NOPB | Texas Instruments | 4,577 | 296-46431-1-ND | ¥33.04000 | Similar |
| LMP2021MFX/NOPB | Texas Instruments | 13,010 | 296-46432-1-ND | ¥25.89000 | Similar |
| LMV721M5/NOPB | Texas Instruments | 5,803 | LMV721M5/NOPBCT-ND | ¥14.47000 | Similar |
| LMV721M7/NOPB | Texas Instruments | 3,680 | LMV721M7/NOPBCT-ND | ¥14.47000 | Similar |
| LMV821M7/NOPB | Texas Instruments | 7,340 | LMV821M7/NOPBCT-ND | ¥14.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.32000 | ¥93.20 |
| 25 | ¥8.45840 | ¥211.46 |
| 100 | ¥7.51080 | ¥751.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.64180 | ¥1,910.45 |
| 500 | ¥7.34634 | ¥3,673.17 |
| 750 | ¥7.19856 | ¥5,398.92 |
| 1,250 | ¥7.03465 | ¥8,793.31 |
| 1,750 | ¥6.93891 | ¥12,143.09 |
| 2,500 | ¥6.84685 | ¥17,117.12 |

