
LMV651MFX/NOPB | |
|---|---|
DigiKey Part Number | LMV651MFX/NOPBTR-ND - Tape & Reel (TR) LMV651MFX/NOPBCT-ND - Cut Tape (CT) LMV651MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV651MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV651MFX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 12 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321LILT | STMicroelectronics | 29,525 | 497-13051-1-ND | ¥3.31000 | Similar |
| MCP6L91RT-E/OT | Microchip Technology | 1,730 | MCP6L91RT-E/OTCT-ND | ¥4.88000 | Similar |
| MCP6L91T-E/OT | Microchip Technology | 4,138 | MCP6L91T-E/OTCT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.01000 | ¥11.01 |
| 10 | ¥7.94100 | ¥79.41 |
| 25 | ¥7.18720 | ¥179.68 |
| 100 | ¥6.35290 | ¥635.29 |
| 250 | ¥5.95544 | ¥1,488.86 |
| 500 | ¥5.71568 | ¥2,857.84 |
| 1,000 | ¥5.60242 | ¥5,602.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.27469 | ¥15,824.07 |
| 6,000 | ¥5.15544 | ¥30,932.64 |
| 9,000 | ¥5.09571 | ¥45,861.39 |
| 15,000 | ¥5.02955 | ¥75,443.25 |

