Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV612MAX/NOPB

DigiKey Part Number
296-41316-2-ND - Tape & Reel (TR)
296-41316-1-ND - Cut Tape (CT)
296-41316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV612MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV612MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
116µA (x2 Channels)
Series
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.42V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.5 MHz
Base Product Number
Current - Input Bias
14 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8542ARZAnalog Devices Inc.5,349505-AD8542ARZ-ND¥12.98000Similar
AD8542ARZ-REEL7Analog Devices Inc.12,477AD8542ARZ-REEL7CT-ND¥12.98000Similar
BU7242F-E2Rohm Semiconductor2,500BU7242F-E2CT-ND¥11.41000Similar
BU7242SF-E2Rohm Semiconductor2,480BU7242SF-E2CT-ND¥12.49000Similar
BU7266F-E2Rohm Semiconductor2,305BU7266F-E2CT-ND¥6.70000Similar
In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
10¥5.53300¥55.33
25¥4.97760¥124.44
100¥4.36990¥436.99
250¥4.08000¥1,020.00
500¥3.90558¥1,952.79
1,000¥3.76691¥3,766.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.61014¥9,025.35
5,000¥3.51872¥17,593.60
7,500¥3.47292¥26,046.90
12,500¥3.42218¥42,777.25
17,500¥3.39254¥59,369.45
25,000¥3.36400¥84,100.00
Manufacturers Standard Package