Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358Q3MAX/NOPB

DigiKey Part Number
296-51368-2-ND - Tape & Reel (TR)
296-51368-1-ND - Cut Tape (CT)
296-51368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358Q3MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358Q3MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Current - Supply
210µA (x2 Channels)
Mfr
Current - Output / Channel
160 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
1.7 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,395
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥7.73200¥77.32
25¥6.99960¥174.99
100¥6.19340¥619.34
250¥5.80884¥1,452.21
500¥5.57712¥2,788.56
1,000¥5.38633¥5,386.33
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.03398¥12,584.95
5,000¥4.91617¥24,580.85
7,500¥4.85718¥36,428.85
12,500¥4.79179¥59,897.38
Manufacturers Standard Package