
LMV344IPW | |
|---|---|
DigiKey Part Number | 296-49774-ND |
Manufacturer | |
Manufacturer Product Number | LMV344IPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344IPW Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV344IPWR | Texas Instruments | 8,028 | 296-18596-1-ND | ¥8.77000 | MFR Recommended |
| LMV344MT/NOPB | Texas Instruments | 0 | LMV344MT/NOPB-ND | ¥9.32261 | Similar |
| LMV344MTX/NOPB | Texas Instruments | 5,610 | LMV344MTX/NOPBCT-ND | ¥14.47000 | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | ¥5.39998 | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | ¥8.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.31900 | ¥73.19 |
| 90 | ¥5.90289 | ¥531.26 |
| 180 | ¥5.60889 | ¥1,009.60 |
| 270 | ¥5.46156 | ¥1,474.62 |
| 540 | ¥5.24531 | ¥2,832.47 |
| 1,080 | ¥5.06736 | ¥5,472.75 |
| 2,520 | ¥4.89200 | ¥12,327.84 |
| 5,040 | ¥4.77650 | ¥24,073.56 |

