Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321Q3M5X/NOPB

DigiKey Part Number
296-40301-2-ND - Tape & Reel (TR)
296-40301-1-ND - Cut Tape (CT)
296-40301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321Q3M5X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321Q3M5X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
130µA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
1.7 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,383
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.05500¥70.55
25¥6.36720¥159.18
100¥5.61700¥561.70
250¥5.25892¥1,314.73
500¥5.04296¥2,521.48
1,000¥4.91753¥4,917.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.64566¥13,936.98
6,000¥4.53817¥27,229.02
9,000¥4.48434¥40,359.06
15,000¥4.42472¥66,370.80
Manufacturers Standard Package

Other Suppliers on DigiKey

139,151In Stock
Ships from Rochester Electronics, LLC