
LMV321IDBVT | |
|---|---|
DigiKey Part Number | 296-26110-2-ND - Tape & Reel (TR) 296-26110-1-ND - Cut Tape (CT) 296-26110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDBVT Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M5/NOPB | Texas Instruments | 8,993 | LMV321M5/NOPBCT-ND | ¥9.76000 | Direct |
| LMV321M5X/NOPB | Texas Instruments | 6,330 | LMV321M5X/NOPBCT-ND | ¥7.69000 | Direct |
| LMV321M7/NOPB | Texas Instruments | 3,897 | LMV321M7/NOPBCT-ND | ¥10.03000 | Similar |
| LMV321M7X/NOPB | Texas Instruments | 8,243 | LMV321M7X/NOPBCT-ND | ¥8.33000 | Similar |
| LPV321M5/NOPB | Texas Instruments | 3,032 | LPV321M5/NOPBCT-ND | ¥12.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.74800 | ¥57.48 |
| 25 | ¥5.18040 | ¥129.51 |
| 100 | ¥4.55920 | ¥455.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.61500 | ¥1,153.75 |
| 500 | ¥4.42146 | ¥2,210.73 |
| 750 | ¥4.32447 | ¥3,243.35 |
| 1,250 | ¥4.21701 | ¥5,271.26 |
| 1,750 | ¥4.15422 | ¥7,269.88 |
| 2,500 | ¥4.09385 | ¥10,234.62 |

