Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1012TP-25/NOPB

DigiKey Part Number
296-LMV1012TP-25/NOPBTR-ND - Tape & Reel (TR)
296-LMV1012TP-25/NOPBCT-ND - Cut Tape (CT)
296-LMV1012TP-25/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV1012TP-25/NOPB
Description
IC AMP CLASS AB MONO 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1012TP-25/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Microphone
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
4-DSBGA
Type
Class AB
Package / Case
4-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
2V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥8.60900¥86.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.30936¥1,577.34
500¥6.06240¥3,031.20
Manufacturers Standard Package