Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMS3655AQRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-51361-2-ND - Tape & Reel (TR) 296-51361-1-ND - Cut Tape (CT) 296-51361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3655AQRNLTQ1 |
Description | IC REG BUCK ADJ 5.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3655AQRNLTQ1 Models |
Category | Voltage - Output (Max) 15V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.9V | Supplier Device Package 22-VQFN-HR (5x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS3655AQRNLRQ1 | Texas Instruments | 0 | LMS3655AQRNLRQ1-ND | ¥4.82790 | Parametric Equivalent |
| LMS3655MQRNLRQ1 | Texas Instruments | 0 | LMS3655MQRNLRQ1-ND | ¥4.82790 | Parametric Equivalent |
| LMS3655MQRNLTQ1 | Texas Instruments | 1,683 | 296-47486-1-ND | ¥8.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥46.70232 | ¥11,675.58 |


