
LMS33460MG | |
|---|---|
DigiKey Part Number | 296-LMS33460MGTR-ND - Tape & Reel (TR) 296-LMS33460MGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMS33460MG |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMS33460MG Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Type Simple Reset/Power-On Reset | Supplier Device Package SC-70-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS33460MG/NOPB | Texas Instruments | 863 | LMS33460MG/NOPBCT-ND | ¥5.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.59800 | ¥45.98 |
| 25 | ¥4.13160 | ¥103.29 |
| 100 | ¥3.62060 | ¥362.06 |
| 250 | ¥3.37680 | ¥844.20 |
| 500 | ¥3.22992 | ¥1,614.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.10886 | ¥3,108.86 |

