Supervisor Open Drain or Open Collector 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS33460MG

DigiKey Part Number
296-LMS33460MGTR-ND - Tape & Reel (TR)
296-LMS33460MGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMS33460MG
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMS33460MG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
5-TSSOP, SC-70-5, SOT-353
Type
Simple Reset/Power-On Reset
Supplier Device Package
SC-70-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMS33460MG/NOPBTexas Instruments8,981LMS33460MG/NOPBCT-ND¥5.55000Parametric Equivalent
In-Stock: 1,574
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.59800¥45.98
25¥4.13160¥103.29
100¥3.62050¥362.05
250¥3.37672¥844.18
500¥3.22984¥1,614.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.10876¥3,108.76
Manufacturers Standard Package