



LMS1585AIS-3.3/NOPB | |
|---|---|
DigiKey Part Number | LMS1585AIS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1585AIS-3.3/NOPB |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585AIS-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tube | Current - Supply (Max) 13 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.4V @ 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.19000 | ¥30.19 |
| 10 | ¥22.72600 | ¥227.26 |
| 45 | ¥19.89022 | ¥895.06 |
| 135 | ¥18.45741 | ¥2,491.75 |
| 270 | ¥17.75630 | ¥4,794.20 |
| 540 | ¥17.17907 | ¥9,276.70 |
| 1,035 | ¥16.73064 | ¥17,316.21 |
| 2,520 | ¥16.23620 | ¥40,915.22 |
| 5,040 | ¥15.92806 | ¥80,277.42 |



